COILMX MS0624-3R3M
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MS0624-3R3M |
| LCSC Part # | C18185832 |
| Package | SMD,7.2x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 5A 39mΩ SMD,7.15x6.6x2.4mm |
| Description | 3.3uH 6A SMD,7.2x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Package | SMD,7.2x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
945 
945
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1434 | $ 0.72 |
50+ | $ 0.1124 | $ 5.62 |
150+ | $ 0.0991 | $ 14.87 |
1,000+ | $ 0.0825 | $ 82.50 |
2,000+ | $ 0.0752 | $ 150.40 |
6,000+ | $ 0.0707 | $ 424.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$