LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
hanxia XH2.54-10Y product image
  • XH2.54-10Y thumbnail 1
  • XH2.54-10Y thumbnail 2
  • XH2.54-10Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia XH2.54-10YRoHS

Manufacturer
hanxiaAsian Brands
MPN
XH2.54-10Y
LCSC Part #
C18185530
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 10POS 2.54mm SINGLE ROW XH
Datasheetpdf iconhanxia XH2.54-10Y
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0204$ 0.0102$ 0.20
200+$ 0.0159$ 0.0080$ 1.60
1,000+$ 0.0134$ 0.0067$ 6.70
2,000+$ 0.0119$ 0.0060$ 12.00
10,000+$ 0.0106$ 0.0053$ 53.00
20,000+$ 0.0099$ 0.0050$ 100.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerhanxia
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x10P
Reference SeriesXH
Number of Rows1
ColorWhite
Number of PINs Per Row10
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.