LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
hanxia XH2.54-9Y product image
  • XH2.54-9Y thumbnail 1
  • XH2.54-9Y thumbnail 2
  • XH2.54-9Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia XH2.54-9YRoHS

Manufacturer
hanxiaAsian Brands
MPN
XH2.54-9Y
LCSC Part #
C18185529
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 9POS 2.54mm SINGLE ROW XH
Datasheetpdf iconhanxia XH2.54-9Y
Custom CablesMOQ 1pc
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0174$ 0.0157$ 0.79
500+$ 0.0136$ 0.0123$ 6.15
2,000+$ 0.0114$ 0.0103$ 20.60
4,000+$ 0.0102$ 0.0092$ 36.80
24,000+$ 0.0091$ 0.0082$ 196.80
50,000+$ 0.0085$ 0.0077$ 385.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerhanxia
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x9P
Reference SeriesXH
Number of Rows1
ColorWhite
Number of PINs Per Row9
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.