LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
hanxia ZH-6Y product image
  • ZH-6Y thumbnail 1
  • ZH-6Y thumbnail 2
  • ZH-6Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia ZH-6YRoHS

Manufacturer
hanxiaAsian Brands
MPN
ZH-6Y
LCSC Part #
C18185485
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 6POS 1.5mm SINGLE ROW ZH
Datasheetpdf iconhanxia ZH-6Y
Custom CablesMOQ 1pc
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0126$ 0.0063$ 0.32
500+$ 0.0098$ 0.0049$ 2.45
2,000+$ 0.0083$ 0.0042$ 8.40
4,000+$ 0.0073$ 0.0037$ 14.80
24,000+$ 0.0065$ 0.0033$ 79.20
50,000+$ 0.0061$ 0.0031$ 155.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerhanxia
PackagingP=1.5mm
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x6P
Reference SeriesZH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.