Sunltech SLH1207S330MTT
| Manufacturer | |
| Mfr. Part # | SLH1207S330MTT |
| LCSC Part # | C181844 |
| Package | SMD,12x12mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 3A 64.8mΩ SMD |
| Description | 3A 33uH 64.8mΩ Magnetic Shielded Inductor ±20% SMD,12x12mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Package | SMD,12x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
22,500
22,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2367 | $ 1.18 |
50+ | $ 0.1925 | $ 9.63 |
150+ | $ 0.1736 | $ 26.04 |
500+ | $ 0.1389 | $ 69.45 |
2,500+ | $ 0.1284 | $ 321.00 |
5,000+ | $ 0.1221 | $ 610.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$