TUDOR 2T4507
| Manufacturer | |
| MPN | 2T4507 |
| LCSC Part # | C18180184 |
| Packaging | - |
| Customer # | |
| Key Attributes | Retaining Rings RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Retaining Rings | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| inner diameter | 15.7mm | |
| standard | GB894.1 | |
| specifications | M17 | |
| outer diameter | 25.6mm | |
| material quality | Stainless steel | |
| thickness | 1mm | |
| surface treatment | Natural color |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Retaining Rings | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| inner diameter | 15.7mm | |
| standard | GB894.1 |
| Type | Description | |
|---|---|---|
| specifications | M17 | |
| outer diameter | 25.6mm | |
| material quality | Stainless steel | |
| thickness | 1mm | |
| surface treatment | Natural color |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.4435 | $ 29.44 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Retaining Rings | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| inner diameter | 15.7mm | |
| standard | GB894.1 | |
| specifications | M17 | |
| outer diameter | 25.6mm | |
| material quality | Stainless steel | |
| thickness | 1mm | |
| surface treatment | Natural color |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Retaining Rings | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| inner diameter | 15.7mm | |
| standard | GB894.1 |
| Type | Description | |
|---|---|---|
| specifications | M17 | |
| outer diameter | 25.6mm | |
| material quality | Stainless steel | |
| thickness | 1mm | |
| surface treatment | Natural color |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


