TUDOR 2T4383
| Manufacturer | |
| MPN | 2T4383 |
| LCSC Part # | C18180068 |
| Packaging | - |
| Customer # | |
| Key Attributes | Retaining Rings |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Retaining Rings | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| inner diameter | 12mm | |
| standard | GB896 | |
| specifications | M12 | |
| outer diameter | 24mm | |
| material quality | Stainless steel | |
| thickness | 1.2mm | |
| surface treatment | Natural color |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Retaining Rings | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| inner diameter | 12mm | |
| standard | GB896 |
| Type | Description | |
|---|---|---|
| specifications | M12 | |
| outer diameter | 24mm | |
| material quality | Stainless steel | |
| thickness | 1.2mm | |
| surface treatment | Natural color |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 42.9529 | $ 42.95 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Retaining Rings | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| inner diameter | 12mm | |
| standard | GB896 | |
| specifications | M12 | |
| outer diameter | 24mm | |
| material quality | Stainless steel | |
| thickness | 1.2mm | |
| surface treatment | Natural color |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Retaining Rings | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| inner diameter | 12mm | |
| standard | GB896 |
| Type | Description | |
|---|---|---|
| specifications | M12 | |
| outer diameter | 24mm | |
| material quality | Stainless steel | |
| thickness | 1.2mm | |
| surface treatment | Natural color |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


