LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55K2262FMRSL product image
Images for reference only

VISHAY RNR55K2262FMRSL

Manufacturer
MPN
RNR55K2262FMRSL
LCSC Part #
C1817824
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 22.6kΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNR55K2262FMRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6114$ 1.61
200+$ 0.6236$ 124.72
500+$ 0.602$ 301.00
1,000+$ 0.5912$ 591.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance22.6kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55K2262FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0867
RNC55K2262FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0867
RNC55K2262FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3043
RNR55K2262FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3105
RNR55K2262FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.5975
RNC55K2262FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3053
RNR55K2262FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC5522K600FKEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.032
RNF14FTD22K6SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0067
RNF14FAD22K6SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0133
RNF14FBD22K6SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0336
RNC55H2262FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4494
RNC55H2262FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H2262FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H2262FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNC55J2262FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.006
RNC55J2262FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7285
RNC55H2262FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H2262FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H2262FMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395