TI TAS5731MPHPR
| Manufacturer | |
| MPN | TAS5731MPHPR |
| LCSC Part # | C181751 |
| Packaging | TQFP-48-EP(7x7) |
| Customer # | |
| Key Attributes | Digital Audio Power Amplifier With DSP and 2.1 Mode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | TQFP-48-EP(7x7) | |
| Quiescent Current | 49mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.03% | |
| Signal-to-Noise Ratio | 104dB | |
| Features | Built-in audio processing | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 3V~3.6V | |
| Efficiency | 90% | |
| Operating Temperature | 0℃~+85℃ | |
| Output Power | 69.6Wx1@4Ω | |
| Class | Class D |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TAS5731M is a 30-W, efficient, digital-audio stereo power amplifier for driving stereo bridge-tied speakers. One serial data input allows processing of up to two discrete audio channels and seamless integration to most digital audio processors and MPEG decoders. The device accepts a wide range of input data and data rates. A fully programmable data path routes these channels to the internal speaker drivers. The TAS5731M is a slave-only device receiving all clocks from external sources. The TAS5731M operates with a PWM carrier between a 384-kHz switching rate and a 352-kHz switching rate, depending on the input sample rate. Oversampling combined with a fourth-order noise shaper provides a flat noise floor and excellent dynamic range from 20 Hz to 20 kHz.
Features
- 2-Ch I²S Input; 8-kHz to 48-kHz fS
- 30-W Stereo, 8 Ω/24 V (THD+N = 10%)
- Up to 90% Efficient Operation
- Wide 8-V to 24-V Supply Range; 3.3-V Digital Supply
- Single-Device 2.1 Support (2×SE + 1×BTL)
- 80-mΩ RDS(on) Device That Can Support 2-Ω SE and 4-Ω BTL Modes 12 V, 2 Ω, 8 W With SE mode 12 V, 4 Ω, 15 W With BTL mode
- Speaker EQ (8 BQ per Channel), z× DRCs
- Pin-to-Pin Compatible With the TAS5727 and TAS5731
- Benefits: Direct Connect to Digital Processor High Output Power From a Standard Supply Eliminates the Need for Heat Sink Advanced Processing Improves Audio Experience
Applications
- LCD TV
- LED TV
- Sound Bar
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.4515 | $ 6.45 |
| 10+ | $ 5.6232 | $ 56.23 |
| 30+ | $ 5.1174 | $ 153.52 |
| 100+ | $ 4.6944 | $ 469.44 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | TQFP-48-EP(7x7) | |
| Quiescent Current | 49mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.03% | |
| Signal-to-Noise Ratio | 104dB | |
| Features | Built-in audio processing | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 3V~3.6V | |
| Efficiency | 90% | |
| Operating Temperature | 0℃~+85℃ | |
| Output Power | 69.6Wx1@4Ω | |
| Class | Class D |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TAS5731M is a 30-W, efficient, digital-audio stereo power amplifier for driving stereo bridge-tied speakers. One serial data input allows processing of up to two discrete audio channels and seamless integration to most digital audio processors and MPEG decoders. The device accepts a wide range of input data and data rates. A fully programmable data path routes these channels to the internal speaker drivers. The TAS5731M is a slave-only device receiving all clocks from external sources. The TAS5731M operates with a PWM carrier between a 384-kHz switching rate and a 352-kHz switching rate, depending on the input sample rate. Oversampling combined with a fourth-order noise shaper provides a flat noise floor and excellent dynamic range from 20 Hz to 20 kHz.
Features
- 2-Ch I²S Input; 8-kHz to 48-kHz fS
- 30-W Stereo, 8 Ω/24 V (THD+N = 10%)
- Up to 90% Efficient Operation
- Wide 8-V to 24-V Supply Range; 3.3-V Digital Supply
- Single-Device 2.1 Support (2×SE + 1×BTL)
- 80-mΩ RDS(on) Device That Can Support 2-Ω SE and 4-Ω BTL Modes 12 V, 2 Ω, 8 W With SE mode 12 V, 4 Ω, 15 W With BTL mode
- Speaker EQ (8 BQ per Channel), z× DRCs
- Pin-to-Pin Compatible With the TAS5727 and TAS5731
- Benefits: Direct Connect to Digital Processor High Output Power From a Standard Supply Eliminates the Need for Heat Sink Advanced Processing Improves Audio Experience
Applications
- LCD TV
- LED TV
- Sound Bar
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



