LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR50H3922FRRSL product image
Images for reference only

VISHAY RNR50H3922FRRSL

Manufacturer
MPN
RNR50H3922FRRSL
LCSC Part #
C1816853
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 39.2kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNR50H3922FRRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3053$ 1.31
200+$ 0.5054$ 101.08
500+$ 0.4884$ 244.20
1,000+$ 0.4791$ 479.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance39.2kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece