LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2380AIDGKT product image
  • OPA2380AIDGKT thumbnail 1
  • OPA2380AIDGKT thumbnail 2
  • OPA2380AIDGKT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA2380AIDGKTRoHS

Manufacturer
MPN
OPA2380AIDGKT
LCSC Part #
C181662
Packaging
VSSOP-8
Customer #
Key Attributes
Transimpedance Amplifiers with High-Speed and High Precision
Datasheetpdf iconTI OPA2380AIDGKT
In-Stock: 48
48 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.4419$ 6.44
10+$ 5.5754$ 55.75
30+$ 4.8728$ 146.18
100+$ 4.4298$ 442.98
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Vos - Input Offset Voltage25uV
Slew Rate80V/us
Input Offset Current(Ios)100pA
FeaturesZero drift / auto-zero
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)105dB
Ib - Input Bias Current50pA
Output Current150mA
Input Offset Voltage Drift(Vos TC)100nV/℃
Quiescent Current7.5mA
Gain Bandwidth Product90MHz
Input Voltage Noise Density67nV/√Hz@10kHz
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The OPA380 family of transimpedance amplifiers provides high-speed (90MHz Gain Bandwidth [GBW]) operation, with extremely high precision, excellent long-term stability, and very low 1/f noise. It is ideally suited for high-speed photodiode applications. The OPA380 features an offset voltage of 25μV, offset drift of 0.1 μV/°C, and bias current of 50pA. The OPA380 far exceeds the offset, drift, and noise performance that conventional JFET op amps provide. The signal bandwidth of a transimpedance amplifier depends largely on the GBW of the amplifier and the parasitic capacitance of the photodiode, as well as the feedback resistor. The 90MHz GBW of the OPA380 enables a transimpedance bandwidth of >1MHz in most configurations. The OPA380 is ideally suited for fast control loops for power level on an optical fiber. As a result of the high precision and low-noise characteristics of the OPA380, a dynamic range of 4 to 5 decades can be achieved. For example, this capability allows the measurement of signal currents on the order of 1nA, and up to 100μA in a single 1/V conversion stage. In contrast to logarithmic amplifiers, the OPA380 provides very wide bandwidth throughout the full dynamic range. By using an external pull-down resistor to -5V, the output voltage range can be extended to include 0V. The OPA380 (single) is available in MSOP-8 and SO-8 packages. The OPA2380 (dual) is available in the miniature MSOP-8 package. They are specified from -40°C to +125°C.

Features

AI Translation
  • 1MHz TRANSIMPEDANCE BANDWIDTH
  • EXCELLENT LONG-TERM v₀ₛ STABILITY
  • BIAS CURRENT: 50pA (max)
  • OFFSET VOLTAGE: 25μV (max)
  • DYNAMIC RANGE: 4 to 5 Decades
  • DRIFT: 0.1μV/°C (max)
  • GAIN BANDWIDTH: 90MHz
  • QUIESCENT CURRENT: 7.5mA
  • SUPPLY RANGE: 2.7V to 5.5V
  • SINGLE AND DUAL VERSIONS
  • MicroSize PACKAGE: MSOP-8

Applications

AI Translation
  • PHOTODIODE MONITORING
  • PRECISION I/V CONVERSION
  • OPTICAL AMPLIFIERS
  • CAT-SCANNER FRONT-END