TI CDCLVP111RHBR
| Manufacturer | |
| MPN | CDCLVP111RHBR |
| LCSC Part # | C181656 |
| Packaging | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | 2.375V~3.8V VQFN-32-EP(5x5) Clock Buffers, Drivers RoHS |
| Datasheet | TI CDCLVP111RHBR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 350ps | |
| Voltage - Supply | 2.375V~3.8V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Propagation Delay | 350ps | |
| Voltage - Supply | 2.375V~3.8V | |
| Features | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Designed for Driving 50-Ω Transmission Lines
- High Performance Clock Distribution
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.6657 | $ 9.67 |
| 10+ | $ 9.453 | $ 94.53 |
| 30+ | $ 9.3107 | $ 279.32 |
| 100+ | $ 9.1699 | $ 916.99 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 350ps | |
| Voltage - Supply | 2.375V~3.8V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Propagation Delay | 350ps | |
| Voltage - Supply | 2.375V~3.8V | |
| Features | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Designed for Driving 50-Ω Transmission Lines
- High Performance Clock Distribution
C181656 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



