TI TLC5940PWPR
| Manufacturer | |
| MPN | TLC5940PWPR |
| LCSC Part # | C181653 |
| Packaging | TSSOP-28-EP |
| Customer # | |
| Key Attributes | 16-Channel LED Driver With DOT Correction and Grayscale PWM Control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | TSSOP-28-EP | |
| Output Voltage | 17V | |
| Features | LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 30MHz | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 16 | |
| Topology | - | |
| Type | - | |
| Output Current | 120mA | |
| Constant Current Accuracy | 4% | |
| Voltage - Input(DC) | 3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC5940 is a 16-channel, constant-current sink LED driver. Each channel has an individually adjustable 4096-step grayscale PWM brightness control and a 64-step, constant-current sink (dot correction). The dot correction adjusts the brightness variations between LED channels and other LED drivers. The dot correction data is stored in an integrated EEPROM. Both grayscale control and dot correction are accessible through a serial interface. A single external resistor sets the maximum current value of all 16 channels. The TLC5940 features two error information circuits. The LED open detection (LOD) indicates a broken or disconnected LED at an output terminal. The thermal error flag (TEF) indicates an overtemperature condition.
Features
- 16 Channels
- 12 bit (4096 Steps) Grayscale PWM Control
- Dot Correction – 6 bit (64 Steps) – Storable in Integrated EEPROM
- Drive Capability (Constant-Current Sink): 0 mA to 60 mA (VCC < 3.6 V), 0 mA to 120 mA (VCC > 3.6 V)
- LED Power Supply Voltage up to 17 V
- VCC = 3 V to 5.5 V
- Serial Data Interface
- Controlled In-Rush Current
- 30 MHz Data Transfer Rate
- CMOS Level I/O
- Error Information: LOD: LED Open Detection, TEF: Thermal Error Flag
Applications
- Monocolor, Multicolor, Full-Color LED Displays
- LED Signboards
- Display Backlighting
- General, High-Current LED Drive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6155 | $ 2.62 |
| 10+ | $ 2.2588 | $ 22.59 |
| 30+ | $ 2.0367 | $ 61.10 |
| 100+ | $ 1.808 | $ 180.80 |
| 500+ | $ 1.7043 | $ 852.15 |
| 1,000+ | $ 1.6605 | $ 1660.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | TSSOP-28-EP | |
| Output Voltage | 17V | |
| Features | LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 30MHz | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 16 | |
| Topology | - | |
| Type | - | |
| Output Current | 120mA | |
| Constant Current Accuracy | 4% | |
| Voltage - Input(DC) | 3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC5940 is a 16-channel, constant-current sink LED driver. Each channel has an individually adjustable 4096-step grayscale PWM brightness control and a 64-step, constant-current sink (dot correction). The dot correction adjusts the brightness variations between LED channels and other LED drivers. The dot correction data is stored in an integrated EEPROM. Both grayscale control and dot correction are accessible through a serial interface. A single external resistor sets the maximum current value of all 16 channels. The TLC5940 features two error information circuits. The LED open detection (LOD) indicates a broken or disconnected LED at an output terminal. The thermal error flag (TEF) indicates an overtemperature condition.
Features
- 16 Channels
- 12 bit (4096 Steps) Grayscale PWM Control
- Dot Correction – 6 bit (64 Steps) – Storable in Integrated EEPROM
- Drive Capability (Constant-Current Sink): 0 mA to 60 mA (VCC < 3.6 V), 0 mA to 120 mA (VCC > 3.6 V)
- LED Power Supply Voltage up to 17 V
- VCC = 3 V to 5.5 V
- Serial Data Interface
- Controlled In-Rush Current
- 30 MHz Data Transfer Rate
- CMOS Level I/O
- Error Information: LOD: LED Open Detection, TEF: Thermal Error Flag
Applications
- Monocolor, Multicolor, Full-Color LED Displays
- LED Signboards
- Display Backlighting
- General, High-Current LED Drive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



