FANGCHENG FC-DLSF2515-1.0mH/30A-L
| Manufacturer |
FANGCHENG
Asian Brands |
| Mfr. Part # | FC-DLSF2515-1.0mH/30A-L |
| LCSC Part # | C18164943 |
| Package | DIP |
| Customer # | |
| Key Attributes | CMC 1mH 30A 2LN TH |
| Description | 1mH 2Line Common Mode Choke DIP 30A DCR 7.5mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FANGCHENG | |
| Package | DIP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 56 |
| Sales Unit | Piece |
In-Stock:
298 
298
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7595 | $ 1.76 |
10+ | $ 1.4843 | $ 14.84 |
56+ | $ 1.313 | $ 73.53 |
112+ | $ 1.1369 | $ 127.33 |
560+ | $ 1.0567 | $ 591.75 |
1,120+ | $ 1.0221 | $ 1144.75 |
Standard Packaging 56/Full
Tray | ||
Better price for more quantity?
$