KNSCHA 178MU0042
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 178MU0042 |
| LCSC Part # | C18164683 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CAP TANT 15uF ±10% 16V Through Hole P=2.54mm |
| Description | 15uF ±10% 16V Tantalum Capacitors Through Hole,P=2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,940
3,940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1165 | $ 0.58 |
50+ | $ 0.1022 | $ 5.11 |
150+ | $ 0.0961 | $ 14.42 |
1,000+ | $ 0.0885 | $ 88.50 |
2,000+ | $ 0.0851 | $ 170.20 |
6,000+ | $ 0.0831 | $ 498.60 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$