KNSCHA 178MU0040
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 178MU0040 |
| LCSC Part # | C18164681 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CAP TANT 22uF ±10% 16V Through Hole P=2.54mm |
| Description | 22uF ±10% 16V Tantalum Capacitors Through Hole,P=2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,775
2,775
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.208 | $ 1.04 |
50+ | $ 0.1633 | $ 8.17 |
150+ | $ 0.1442 | $ 21.63 |
1,000+ | $ 0.1203 | $ 120.30 |
2,000+ | $ 0.1097 | $ 219.40 |
5,000+ | $ 0.1033 | $ 516.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$