KNSCHA 178MU0028
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 178MU0028 |
| LCSC Part # | C18164669 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CAP TANT 2.2uF ±10% 35V Through Hole P=2.54mm |
| Description | 2.2uF ±10% 35V Tantalum Capacitors Through Hole,P=2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4,480
4,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1342 | $ 0.67 |
50+ | $ 0.1081 | $ 5.41 |
150+ | $ 0.0951 | $ 14.27 |
1,000+ | $ 0.0853 | $ 85.30 |
2,000+ | $ 0.0775 | $ 155.00 |
5,000+ | $ 0.0736 | $ 368.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$