DIYI Elec Tech 2N7002KW
| Manufacturer | DIYI Elec TechAsian Brands |
| MPN | 2N7002KW |
| LCSC Part # | C18164535 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 340mA SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIYI Elec Tech | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 30pF | |
| Current - Continuous Drain(Id) | 340mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 200mW | |
| RDS(on) | 3Ω@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 40pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AON6236-MS utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation down to 4.5V gate voltage. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- High density cell design for low RDS(ON).
- Voltage controlled small signal switch.
- Rugged and reliable.
- High saturation current capability.
Applications
AI Translation
- Battery Protection - Load Switch - Uninterruptible Power Supply
In-Stock: 1,100
1,100 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0628$ 0.0314 | $ 0.31 |
| 100+ | $ 0.0501$ 0.0251 | $ 2.51 |
| 300+ | $ 0.0437$ 0.0219 | $ 6.57 |
| 3,000+ | $ 0.0389$ 0.0195 | $ 58.50 |
| 6,000+ | $ 0.0351$ 0.0176 | $ 105.60 |
| 9,000+ | $ 0.0331$ 0.0166 | $ 149.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIYI Elec Tech | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 30pF | |
| Current - Continuous Drain(Id) | 340mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 200mW | |
| RDS(on) | 3Ω@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 40pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AON6236-MS utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation down to 4.5V gate voltage. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- High density cell design for low RDS(ON).
- Voltage controlled small signal switch.
- Rugged and reliable.
- High saturation current capability.
Applications
AI Translation
- Battery Protection - Load Switch - Uninterruptible Power Supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



