TI TPS40428RHAT
| Manufacturer | |
| MPN | TPS40428RHAT |
| LCSC Part # | C181645 |
| Packaging | VQFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | Dual Output, 2-Phase, Stackable PMBus Synchronous Buck Driverless Controller with Adaptive Voltage Scaling (AvS) Bus |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Adjustable current limiting;Hiccup current limiting;Adjustable soft-start;Output voltage differential sensing;Frequency synchronization;Overcurrent Protection;Operating status indication | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 4.5V~20V | |
| Frequency - Switching | 200kHz~1.5MHz | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 600mV~1.5V | |
| Function | Step-down type | |
| Quiescent Current | 15.9mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS40428 device is a PMBus, synchronous buck, driverless controller. It operates in smart power mode with factory default settings, and it can operate in non-smart power mode after PMBus programing and power reboot. It can be configured for dualoutput or 2-phase operation. It is also stackable up to 4 phases to support load current as high as 120 A. Interleaved phase shift for 2-, 3-, or 4-phases reduce the input and output ripples therefore reducing input and output capacitance. The wide input voltage range can support 5-V and 12-V intermediate supply buses. The 0.5% reference voltage satisfies the need of precision voltage to the modern ASICs. Using the PMBus standard, the TPS40428 device can program reference voltage, fault limit, UVLO threshold, soft-start time and turn-on and turn-off delay. In addition, the device implements an accurate measurement system to monitor the output voltages, currents and temperatures for individual channels.
Features
- Smart Power Mode in Factory Default (Compatible with TI Smart Power Stage CSD95378B and Pinfor-Pin Equivalent to TPS40425 – Non-Smart Power Mode in Factory Default)
- Single Supply Operation: 4.5 V to 20 V
- VOUT from 0.6 V
- Dual or Multi-Phase Synchronous Buck Controller
- Individual High-Speed AVS Interface
- Fast Transient Response
- Stackable up to Four Phases – 2-, 3-, or 4-Phase Interleaved Phase Shifts
- Accurate Current Sharing
- PMBus Interface Capability
- Margining Up/Down with 2-mV Step
- Programmable Fault Limit and Response
- ±0.8% VOUT Accuracy
- Current Monitoring
- ±3°C External Temperature Monitoring In Smart Power Mode
- Programmable UVLO ON/OFF Thresholds
- Programmable Soft-Start Time, Turn-On Delay, and Turn-Off Delay
- On-Chip Non-Volatile Memory (NVM) to Store Custom Configurations
- 0.6-V Reference Voltage with 0.5% Accuracy from -40°C to 125°C
- Programmable fSW from 200 kHz to 1.5 MHz
- Supports Pre-biased Output
- Differential Remote Sensing
- Synchronization to an Extermal Clock
- OC/OV/UV/OT Fault Protection
- 40-Pin, 6 mm×6 mm, QFN Package
Applications
- Wireless Infrastructure
- Switcher/Router
- Networking/Server/Storage
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.1877 | $ 8.19 |
| 10+ | $ 7.8368 | $ 78.37 |
| 30+ | $ 7.6244 | $ 228.73 |
| 100+ | $ 7.4457 | $ 744.57 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Adjustable current limiting;Hiccup current limiting;Adjustable soft-start;Output voltage differential sensing;Frequency synchronization;Overcurrent Protection;Operating status indication | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 4.5V~20V | |
| Frequency - Switching | 200kHz~1.5MHz | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 600mV~1.5V | |
| Function | Step-down type | |
| Quiescent Current | 15.9mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS40428 device is a PMBus, synchronous buck, driverless controller. It operates in smart power mode with factory default settings, and it can operate in non-smart power mode after PMBus programing and power reboot. It can be configured for dualoutput or 2-phase operation. It is also stackable up to 4 phases to support load current as high as 120 A. Interleaved phase shift for 2-, 3-, or 4-phases reduce the input and output ripples therefore reducing input and output capacitance. The wide input voltage range can support 5-V and 12-V intermediate supply buses. The 0.5% reference voltage satisfies the need of precision voltage to the modern ASICs. Using the PMBus standard, the TPS40428 device can program reference voltage, fault limit, UVLO threshold, soft-start time and turn-on and turn-off delay. In addition, the device implements an accurate measurement system to monitor the output voltages, currents and temperatures for individual channels.
Features
- Smart Power Mode in Factory Default (Compatible with TI Smart Power Stage CSD95378B and Pinfor-Pin Equivalent to TPS40425 – Non-Smart Power Mode in Factory Default)
- Single Supply Operation: 4.5 V to 20 V
- VOUT from 0.6 V
- Dual or Multi-Phase Synchronous Buck Controller
- Individual High-Speed AVS Interface
- Fast Transient Response
- Stackable up to Four Phases – 2-, 3-, or 4-Phase Interleaved Phase Shifts
- Accurate Current Sharing
- PMBus Interface Capability
- Margining Up/Down with 2-mV Step
- Programmable Fault Limit and Response
- ±0.8% VOUT Accuracy
- Current Monitoring
- ±3°C External Temperature Monitoring In Smart Power Mode
- Programmable UVLO ON/OFF Thresholds
- Programmable Soft-Start Time, Turn-On Delay, and Turn-Off Delay
- On-Chip Non-Volatile Memory (NVM) to Store Custom Configurations
- 0.6-V Reference Voltage with 0.5% Accuracy from -40°C to 125°C
- Programmable fSW from 200 kHz to 1.5 MHz
- Supports Pre-biased Output
- Differential Remote Sensing
- Synchronization to an Extermal Clock
- OC/OV/UV/OT Fault Protection
- 40-Pin, 6 mm×6 mm, QFN Package
Applications
- Wireless Infrastructure
- Switcher/Router
- Networking/Server/Storage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



