FOJAN FRC1812F7503TS
| Manufacturer |
FOJAN
Asian Brands |
| MPN | FRC1812F7503TS |
| LCSC Part # | C18164309 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | RES 750kΩ ±1% 750mW 1812 |
| Description | 750kΩ 750mW 200V Thick Film Resistor ±100ppm/℃ ±1% 1812 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
5,780
5,780
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.023 $ 0.0219 | $ 0.44 |
200+ | $ 0.0182 $ 0.0173 | $ 3.46 |
600+ | $ 0.0155 $ 0.0148 | $ 8.88 |
4,000+ | $ 0.0139 $ 0.0133 | $ 53.20 |
8,000+ | $ 0.0125 $ 0.0119 | $ 95.20 |
20,000+ | $ 0.0118 $ 0.0113 | $ 226.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$