LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DRV8308RHAR product image
  • DRV8308RHAR thumbnail 1
  • DRV8308RHAR thumbnail 2
  • DRV8308RHAR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DRV8308RHARRoHS

Manufacturer
MPN
DRV8308RHAR
LCSC Part #
C181641
Packaging
VQFN-40-EP(6x6)
Customer #
Key Attributes
Brushless DC Motor Controller
Datasheetpdf iconTI DRV8308RHAR
In-Stock: 167
167 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9143$ 2.91
10+$ 2.4729$ 24.73
30+$ 2.1971$ 65.91
100+$ 1.8693$ 186.93
500+$ 1.7411$ 870.55
1,000+$ 1.686$ 1686.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerTI
PackagingVQFN-40-EP(6x6)
Drive TypeThree Phase
FeaturesInterleaved conduction protection;Motor speed indication
TechnologyNo
Operating temperature-40℃~+150℃
Voltage - Supply8.5V~32V
Quiescent Current(Iq)120uA
Output Current30mA
Number of Half Bridges3
Peak Current130mA
RDS(on)-
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The DRV8308 controls sensored brushless DC motors with advanced features and a simple input interface. As a predriver, it drives the gates of 6 external N-Channel MOSFETs with a configurable current of 10mA to 130 mA for optimal switching characteristics. The 3 motor phases are commutated according to the Hall sensor inputs. Once the motor reaches a consistent speed, the DRV8308 uses just 1 Hall sensor to minimize jitter caused by sensor mismatch. The Hall signal-to-drive timing can be advanced or delayed in 0.1% increments to optimize power efficiency. An optional 180° commutation mode drives sinusoidal current through the motor and minimizes audible noise and torque ripple. Peak motor current can be controlled by sizing a sense resistor. The DRV8308 achieves closed-loop speed control to spin motors to a precise RPM across a wide range of load torques. The system matches motor speed—generated from an FG trace or the Hall sensors—to the reference frequency on pin CLKIN. The DRV8308 can also drive motors open-loop using a duty cycle command, from either a clock or register setting. An assortment of protection features bolster system robustness, as the DRV8308 handles and reports overcurrent, overvoltage, undervoltage, and overtemperature.

Features

AI Translation
  • Three-Phase Brushless DC Motor Controller
  • Digital Closed-Loop Speed Control with Programmable Gain and Filters
  • Drives 6 N-Channel MOSFETs With Configurable 10- to 130-mA Gate Drive
  • Integrated Commutation from Hall Sensors – Timing Can Be Advanced/Delayed 120° or 180°
  • Sinusoidal Current Control
  • Single Input Controls Motor Speed
  • Operating Supply Voltage 8.5 to 32 V
  • Flexible Configuration Methods
  • Read Internal Non-Volatile Memory
  • Read External EEPROM
  • Write SPI
  • Configurable Motor Current Limiter
  • 5-V Regulator for Hall Sensors
  • Low-power Standby Mode
  • Integrated Overcurrent, Overvoltage, and Overtemperature Protection

Applications

AI Translation
  • Industrial Pumps, Fans, and Valves
  • White Goods
  • Power Tools and Lawn Equipment
  • Printers