COILMX MS0415-1R5M
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MS0415-1R5M |
| LCSC Part # | C18163565 |
| Package | SMD,4.4x4.2mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 4A 50mΩ SMD,4.4x4.2x1.5mm |
| Description | 4A 1.5uH 4.5A 50mΩ Molded Inductor ±20% SMD,4.4x4.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Package | SMD,4.4x4.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0695 | $ 0.35 |
50+ | $ 0.0609 | $ 3.05 |
150+ | $ 0.0566 | $ 8.49 |
500+ | $ 0.0534 | $ 26.70 |
3,000+ | $ 0.0508 | $ 152.40 |
6,000+ | $ 0.0495 | $ 297.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$