COILMX MS0320-1R5M
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MS0320-1R5M |
| LCSC Part # | C18163558 |
| Package | SMD,3.5x3.2mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 3.8A 58mΩ SMD,3.5x3.2x2mm |
| Description | 3.8A 1.5uH 3.8A 58mΩ Molded Inductor ±20% SMD,3.5x3.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Package | SMD,3.5x3.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,795
2,795
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1515 | $ 0.76 |
50+ | $ 0.1321 | $ 6.61 |
150+ | $ 0.1238 | $ 18.57 |
500+ | $ 0.1134 | $ 56.70 |
3,000+ | $ 0.1088 | $ 326.40 |
6,000+ | $ 0.1061 | $ 636.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$