TI DRV8702QRHBRQ1
| Manufacturer | |
| MPN | DRV8702QRHBRQ1 |
| LCSC Part # | C181608 |
| Packaging | HVQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | Automotive H-Bridge Gate Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HVQFN-32-EP(5x5) | |
| Driven Configuration | Full-Bridge | |
| Features | Under Voltage Protection;Dead-time control;Over Current Protection;Interleaved conduction protection;Overtemperature protection (OTP);Charge pump boost | |
| Number of Channels | 4 | |
| Propagation Delay tpHL | - | |
| Operating temperature | -40℃~+125℃ | |
| Quiescent Current(Iq) | 14uA | |
| Load Type | MOSFET | |
| Current - Output High(IOH) | 250mA | |
| Input Logic Level - High | 1.5V~5.25V | |
| Propagation Delay tpLH | - | |
| Current - Output Low(IOL) | 500mA | |
| Voltage - Supply | 5.5V~45V | |
| Input Logic Level - Low | 0V~800mV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV870x-Q1 family of devices is a single Hbridge gate driver that uses four external N-channel MOSFETs targeted to drive a bidirectional brushedDC motor. A PH/EN, independent H-Bridge, or PWM interface allows simple interfacing to controller circuits. An internal sense amplifier provides adjustable current control. The gate driver includes circuitry to regulate the winding current using fixed off-time PWM current chopping. The DRV870x-Q1 family of devices drives both highside and low-side FETs with a 10.5-V VGS gate drive. The gate-drive current for all external FETs is configurable with a single external resistor or through the serial peripheral interface (SPI). A low-power sleep mode is provided which shuts down internal circuitry to achieve a very-low quiescent-current draw.
Features
- AEC-Q100 Qualified for Automotive Applications
- Device Temperature Grade 1: -40°C to +125°C Ambient Operating Temperature
- Single H-Bridge Gate Driver
- Drives Four External N-Channel MOSFETs
- Supports 100% PWM Duty Cycle
- 5.5- to 45-V Operating Supply-Voltage Range
- Three Control-Interface Options: PH/EN, Independent H-Bridge, and PWM
- Serial Interface for Configuration (DRV8703-Q1)
- Adjustable Gate Drive For Slew-Rate Control
- Independent Control of Each H-Bridge
- Supports 1.8-V, 3.3-V, and 5-V logic inputs
- Current-Shunt Amplifier
- Integrated PWM Current Regulation
- Low-Power Sleep Mode
- Small Package and Footprint: 32-Pin VQFN, 5 mm × 5 mm, Wettable Flanks Package
- Protection Features: Supply Undervoltage Lockout (UVLO), Charge-Pump Undervoltage (CPUV) Lockout, Overcurrent Protection (OCP), Gate-Driver Fault (GDF), Thermal Shutdown (TSD), Watchdog Timer (DRV8703-Q1), Fault-Condition Output (nFAULT)
Applications
- Power Window Lift
- Power Sunroof
- Power Seats
- Power Sliding Door Relay Replacement
- Power Trunk and Tailgate
- Brushed-DC Pumps
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6248 | $ 1.62 |
| 10+ | $ 1.3589 | $ 13.59 |
| 30+ | $ 1.2129 | $ 36.39 |
| 100+ | $ 1.0297 | $ 102.97 |
| 500+ | $ 0.9567 | $ 478.35 |
| 1,000+ | $ 0.9227 | $ 922.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HVQFN-32-EP(5x5) | |
| Driven Configuration | Full-Bridge | |
| Features | Under Voltage Protection;Dead-time control;Over Current Protection;Interleaved conduction protection;Overtemperature protection (OTP);Charge pump boost | |
| Number of Channels | 4 | |
| Propagation Delay tpHL | - | |
| Operating temperature | -40℃~+125℃ | |
| Quiescent Current(Iq) | 14uA | |
| Load Type | MOSFET | |
| Current - Output High(IOH) | 250mA | |
| Input Logic Level - High | 1.5V~5.25V | |
| Propagation Delay tpLH | - | |
| Current - Output Low(IOL) | 500mA | |
| Voltage - Supply | 5.5V~45V | |
| Input Logic Level - Low | 0V~800mV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV870x-Q1 family of devices is a single Hbridge gate driver that uses four external N-channel MOSFETs targeted to drive a bidirectional brushedDC motor. A PH/EN, independent H-Bridge, or PWM interface allows simple interfacing to controller circuits. An internal sense amplifier provides adjustable current control. The gate driver includes circuitry to regulate the winding current using fixed off-time PWM current chopping. The DRV870x-Q1 family of devices drives both highside and low-side FETs with a 10.5-V VGS gate drive. The gate-drive current for all external FETs is configurable with a single external resistor or through the serial peripheral interface (SPI). A low-power sleep mode is provided which shuts down internal circuitry to achieve a very-low quiescent-current draw.
Features
- AEC-Q100 Qualified for Automotive Applications
- Device Temperature Grade 1: -40°C to +125°C Ambient Operating Temperature
- Single H-Bridge Gate Driver
- Drives Four External N-Channel MOSFETs
- Supports 100% PWM Duty Cycle
- 5.5- to 45-V Operating Supply-Voltage Range
- Three Control-Interface Options: PH/EN, Independent H-Bridge, and PWM
- Serial Interface for Configuration (DRV8703-Q1)
- Adjustable Gate Drive For Slew-Rate Control
- Independent Control of Each H-Bridge
- Supports 1.8-V, 3.3-V, and 5-V logic inputs
- Current-Shunt Amplifier
- Integrated PWM Current Regulation
- Low-Power Sleep Mode
- Small Package and Footprint: 32-Pin VQFN, 5 mm × 5 mm, Wettable Flanks Package
- Protection Features: Supply Undervoltage Lockout (UVLO), Charge-Pump Undervoltage (CPUV) Lockout, Overcurrent Protection (OCP), Gate-Driver Fault (GDF), Thermal Shutdown (TSD), Watchdog Timer (DRV8703-Q1), Fault-Condition Output (nFAULT)
Applications
- Power Window Lift
- Power Sunroof
- Power Seats
- Power Sliding Door Relay Replacement
- Power Trunk and Tailgate
- Brushed-DC Pumps
C181608 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



