TI TLV1704AIPWR
| Manufacturer | |
| MPN | TLV1704AIPWR |
| LCSC Part # | C181596 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 2.2-V to 36-V, microPower Comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Type | Open Collector | |
| Quiescent Current | 55uA | |
| Output Mode | - | |
| Propagation Delay Time | 560ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1.1V~18V;-18V~-1.1V | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 300uV | |
| Ib - Input Bias Current | 5nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | Four channels | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Input Offset Current(Ios) | 0.5nA | |
| Response Time (tr) | 365ns | |
| Single Supply | 2.2V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV170x family of devices offers a wide supply range, rail-to-rail inputs, low quiescent current, and low propagation delay. All these features come in industry-standard, extremely-small packages, making these devices the best general-purpose comparators available. The open collector output offers the advantage of allowing the output to be pulled to any voltage rail up to +36 V above the negative power supply, regardless of the TLV170x supply voltage. These devices are available in single (TLV1701), dual (TLV1702), and quad (TLV1704) channel versions. Low input offset voltage, low input bias currents, low supply current, and open-collector configuration make the TLV170x family flexible enough to handle almost any application, from simple voltage detection to driving a single relay. All devices are specified for operation across the expanded industrial temperature range of -40°C to +125°C.
Features
- Supply Range: +2.2 V to +36 V or ±1.1 V to ±18 V
- Low Quiescent Current: 55 μA per Comparator
- Input Common-Mode Range Includes Both Rails
- Low Propagation Delay: 560 ns
- Low Input Offset Voltage: 300 μV
- Open Collector Outputs: Up to 36 V Above Negative Supply Regardless of Supply Voltage
- Industrial Temperature Range: -40°C to +125°C
- Small Packages:
- Single: SC70-5, SOT-23-5, SOT553-5
- Dual: VSSOP-8, X2QFN-8
- Quad: TSSOP-14
Applications
- Overvoltage and Undervoltage Detector
- Window Comparators
- Overcurrent Detectors
- Zero-Crossing Detectors
- System Monitoring for:
- Power Supplies
- White Goods
- Industrial Sensors
- Automotive
- Medical
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0269 | $ 2.03 |
| 10+ | $ 1.7383 | $ 17.38 |
| 30+ | $ 1.5567 | $ 46.70 |
| 100+ | $ 1.3702 | $ 137.02 |
| 500+ | $ 1.2875 | $ 643.75 |
| 1,000+ | $ 1.2502 | $ 1250.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Type | Open Collector | |
| Quiescent Current | 55uA | |
| Output Mode | - | |
| Propagation Delay Time | 560ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1.1V~18V;-18V~-1.1V | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 300uV | |
| Ib - Input Bias Current | 5nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | Four channels | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Input Offset Current(Ios) | 0.5nA | |
| Response Time (tr) | 365ns | |
| Single Supply | 2.2V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV170x family of devices offers a wide supply range, rail-to-rail inputs, low quiescent current, and low propagation delay. All these features come in industry-standard, extremely-small packages, making these devices the best general-purpose comparators available. The open collector output offers the advantage of allowing the output to be pulled to any voltage rail up to +36 V above the negative power supply, regardless of the TLV170x supply voltage. These devices are available in single (TLV1701), dual (TLV1702), and quad (TLV1704) channel versions. Low input offset voltage, low input bias currents, low supply current, and open-collector configuration make the TLV170x family flexible enough to handle almost any application, from simple voltage detection to driving a single relay. All devices are specified for operation across the expanded industrial temperature range of -40°C to +125°C.
Features
- Supply Range: +2.2 V to +36 V or ±1.1 V to ±18 V
- Low Quiescent Current: 55 μA per Comparator
- Input Common-Mode Range Includes Both Rails
- Low Propagation Delay: 560 ns
- Low Input Offset Voltage: 300 μV
- Open Collector Outputs: Up to 36 V Above Negative Supply Regardless of Supply Voltage
- Industrial Temperature Range: -40°C to +125°C
- Small Packages:
- Single: SC70-5, SOT-23-5, SOT553-5
- Dual: VSSOP-8, X2QFN-8
- Quad: TSSOP-14
Applications
- Overvoltage and Undervoltage Detector
- Window Comparators
- Overcurrent Detectors
- Zero-Crossing Detectors
- System Monitoring for:
- Power Supplies
- White Goods
- Industrial Sensors
- Automotive
- Medical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



