LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF552M0000BEEA product image
Images for reference only

VISHAY CMF552M0000BEEARoHS

Manufacturer
MPN
CMF552M0000BEEA
LCSC Part #
C1815886
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 2MΩ ±0.1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF552M0000BEEA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4143$ 1.41
200+$ 0.547$ 109.40
500+$ 0.528$ 264.00
1,000+$ 0.5185$ 518.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance2MΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece