LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PTH08080WAH product image
  • PTH08080WAH thumbnail 1
  • PTH08080WAH thumbnail 2
  • PTH08080WAH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI PTH08080WAHRoHS

Manufacturer
MPN
PTH08080WAH
LCSC Part #
C181568
Packaging
DIP,15.2x12.7mm
Customer #
Key Attributes
2.25A wide-input adjustable switching voltage regulator
Datasheetpdf iconTI PTH08080WAH
In-Stock: 109
109 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.1663$ 14.17
10+$ 12.4743$ 124.74
30+$ 10.7611$ 322.83
90+$ 9.8964$ 890.68
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingDIP,15.2x12.7mm
FunctionStep-down type
Vin4.5V~18V
type-
Ripple Noise30mVp-p
Vout900mV~5.5V
Operating Temperature-40℃~+85℃
Quiescent Supply Current1mA
Capacitive Load(Max)100uF
Number of Outputs1
Iout2.25A
Output Voltage Accuracy±5‰
Height-
Frequency - Switching300kHz
FeaturesProgrammable output voltage;Under Voltage Protection;Over Current Protection;Over-temperature protection;Automatic fault recovery
Conversion Efficiency93.5%
Length-
Width-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

Up to 2.25-A Output Current at 85°C 4.5-V to 18-V Input Voltage Range Wide-Output Voltage Adjust (0.9 V to 5.5 V) Efficiencies Up To 93% On/Off Inhibit Undervoltage Lockout (UVLO) Output Overcurrent Protection (Nonlatching, Auto-Reset) Overtemperature Protection Ambient Temperature Range: -40°C to 85°C Surface-Mount Package Safety Agency Approvals: UL/CUL 60950, EN60950

Features

AI Translation
  • Up to 2.25-A Output Current at 85°C
  • 4.5-V to 18-V Input Voltage Range
  • Wide-Output Voltage Adjust (0.9 V to 5.5 V)
  • Efficiencies Up To 93%
  • On/Off Inhibit
  • Undervoltage Lockout (UVLO)
  • Output Overcurrent Protection (Nonlatching, Auto-Reset)
  • Overtemperature Protection
  • Ambient Temperature Range: -40°C to 85°C
  • Surface-Mount Package
  • Safety Agency Approvals: UL/CUL 60950, EN60950

Applications

AI Translation
  • Telecommunications
  • Instumentation
  • General-Purpose Circuits
  • Test and measurement applications
  • High-end consumer products