LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS61046YFFR product image
  • TPS61046YFFR thumbnail 1
  • TPS61046YFFR thumbnail 2
  • TPS61046YFFR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS61046YFFRRoHS

Manufacturer
MPN
TPS61046YFFR
LCSC Part #
C181551
Packaging
DSBGA-6
Customer #
Key Attributes
Highly Integrated 28V Output Boost Converter
Datasheetpdf iconTI TPS61046YFFR
In-Stock: 1,427
1,427 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9808$ 0.98
10+$ 0.7798$ 7.80
30+$ 0.6793$ 20.38
100+$ 0.5788$ 57.88
500+$ 0.5204$ 260.20
1,000+$ 0.4896$ 489.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingDSBGA-6
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1.05MHz
FunctionBoost
Number of Outputs1
FeaturesLoad disconnect;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBoost
Operating Voltage1.8V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage4.5V~28V
Output Current-
Quiescent Current110uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS61046 is a highly integrated boost converter designed for applications requiring high voltage and tiny solution size such as PMOLED panel and sensor module. The TPS61046 integrates a 30-V power switch, input/output isolation switch, and power diode. It can output up to 28 V from input of a Li+ battery or two cell alkaline batteries in series. The TPS61046 operates with a switching frequency at 1.0 MHz. This allows the use of small external components. The TPS61046 has an internal default 12-V output voltage setting by connecting the FB pin to the VIN pin. Thus it only needs three external components to get 12-V output voltage. Together with WCSP package, the TPS61046 gives a very small overall solution size. The TPS61046 has typical 900-mA switch current limit. It has 10-ms built-in soft start time to minimize the inrush current. When the TPS61046 is in shutdown mode, the isolation switch disconnects the output from input to minimize the leakage current. The TPS61064 also implements output short circuit protection, output over-voltage protection and thermal shutdown. The TPS61046 is available in a 6-pin 0.80-mm x 1.20-mm WCSP package.

Features

AI Translation
  • Input Voltage Range: 1.8 V to 5.5 V, 1.6 V after Startup
  • Output Voltage Up to 28 V
  • Integrated Power Diode and Isolation Switch
  • 900-mA (typical) Switch Current
  • Up to 85% Efficiency at 3.6-V Input and 12-V Output
  • 500-nA Ultra-low Shutdown Current
  • ±2% Output Voltage Accuracy
  • Power Save Operation Mode at Light Load
  • Internal 10-ms Soft Start Time
  • True Disconnection between Input and Output during Shutdown
  • Output Short Circuit Protection
  • Output Over-Voltage Protection
  • Thermal Shutdown Protection
  • 0.80-mm x 1.20-mm WCSP package

Applications

AI Translation
  • PMOLED Power Supply
  • Wearable Devices
  • Portable Medical Equipment
  • Sensor Power Supply