TI TPS2330IPWR
| Manufacturer | |
| Mfr. Part # | TPS2330IPWR |
| LCSC Part # | C181544 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | SINGLE HOT-SWAP POWER CONTROLLERS WITH CIRCUIT BREAKER AND POWER-GOOD REPORTING |
| Description | 3V~13V 1 TSSOP-14 Hot Swap Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | TI | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
53 
53
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0985 | $ 2.10 |
10+ | $ 1.9851 | $ 19.85 |
30+ | $ 1.9176 | $ 57.53 |
100+ | $ 1.8502 | $ 185.02 |
500+ | $ 1.8195 | $ 909.75 |
1,000+ | $ 1.8042 | $ 1804.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$