TI LP2980IM5-ADJ/NOPB
| Manufacturer | |
| MPN | LP2980IM5-ADJ/NOPB |
| LCSC Part # | C181526 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 50mA, 16V, adjustable low-dropout regulator with enable functionality |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.23V~15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 50mA | |
| Output Type | Adjustable | |
| Features | Enable control;Thermal shutdown;Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP2980-ADJ is a 50 mA adjustable voltage regulator designed to provide ultra low dropout in battery powered applications. Using an optimized VIP (vertically Integrated PNP) process, the LP2980-ADJ delivers unequaled performance in all specifications critical to batterypowered designs: Adjustable Output: output voltage can be set from 1.23V to 15V. Precision Reference: 1.0% tolerance. Dropout Voltage: typically 120 mV @ 50 mA load, and 7 mV @ 1 mA load. Ground Pin Current: typically 320 μA @ 50 mA load, and 80 µA @ 1 mA load. Sleep Mode: less than 1 μA quiescent current when on/off pin is pulled low. Smallest Possible Size: Package uses minimum board space.
Features
- Ultra Low Dropout Voltage
- Output Adjusts from 1.23V to 15V
- Specified 50 mA Output Current
- Uses Tiny SOT-23 Package
- Requires Few External Components
- < 1 μA Quiescent Current when Shutdown
- Low Ground Pin Current at All Loads
- High Peak Current Capability (150 mA Typical)
- Wide Supply Voltage Range (2.5V–16V)
- Overtemperature/overcurrent Protection
- -40°C to ±125°C Junction Temperature Range
Applications
- Cellular Phone
- Palmtop/Laptop Computer
- Camcorder, Personal Stereo, Camera
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3973 | $ 0.40 |
| 10+ | $ 0.311 | $ 3.11 |
| 30+ | $ 0.2752 | $ 8.26 |
| 100+ | $ 0.2296 | $ 22.96 |
| 500+ | $ 0.2084 | $ 104.20 |
| 1,000+ | $ 0.197 | $ 197.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.23V~15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 50mA | |
| Output Type | Adjustable | |
| Features | Enable control;Thermal shutdown;Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP2980-ADJ is a 50 mA adjustable voltage regulator designed to provide ultra low dropout in battery powered applications. Using an optimized VIP (vertically Integrated PNP) process, the LP2980-ADJ delivers unequaled performance in all specifications critical to batterypowered designs: Adjustable Output: output voltage can be set from 1.23V to 15V. Precision Reference: 1.0% tolerance. Dropout Voltage: typically 120 mV @ 50 mA load, and 7 mV @ 1 mA load. Ground Pin Current: typically 320 μA @ 50 mA load, and 80 µA @ 1 mA load. Sleep Mode: less than 1 μA quiescent current when on/off pin is pulled low. Smallest Possible Size: Package uses minimum board space.
Features
- Ultra Low Dropout Voltage
- Output Adjusts from 1.23V to 15V
- Specified 50 mA Output Current
- Uses Tiny SOT-23 Package
- Requires Few External Components
- < 1 μA Quiescent Current when Shutdown
- Low Ground Pin Current at All Loads
- High Peak Current Capability (150 mA Typical)
- Wide Supply Voltage Range (2.5V–16V)
- Overtemperature/overcurrent Protection
- -40°C to ±125°C Junction Temperature Range
Applications
- Cellular Phone
- Palmtop/Laptop Computer
- Camcorder, Personal Stereo, Camera
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



