TI UCC28880DR
| Manufacturer | |
| MPN | UCC28880DR |
| LCSC Part # | C181486 |
| Packaging | SOIC-7 |
| Customer # | |
| Key Attributes | Low quiescent current offline converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | SOIC-7 | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 100mA | |
| Frequency - Switching | 62kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 700V | |
| Voltage - Supply | 3.6V~5V | |
| Features | High voltage direct start;Under-voltage lockout;Soft-start;Overtemperature protection (OTP);Over Current Protection;Short Circuit Protection;Under Voltage Protection | |
| Topology | Buck;Buck-Boost;Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 55% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CCM;DCM |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC28880 integrates the controller and a 700-V power MOSFET into one monolithic device. The device also integrates a high-voltage current source, enabling start up and operation directly from the rectified mains voltage. The low quiescent current of the device enables excellent efficiency. With the UCC28880 the most common converter topologies, such as buck, buckboost and flyback can be built using a minimum number of external components. The UCC28880 incorporates a soft-start feature for controlled start up of the power stage which minimizes the stress on the power-stage components.
Features
- Integrated Power MOSFET (Switch) Rated to 700-V Drain-to-Source Voltage
- Integrated High-Voltage Current Source for Internal Low-Voltage Supply Generation
- Soft Start
- Self-Biased Switcher (Start Up and Operation Directly from Rectified Mains Voltage)
- Supports Buck, Buck-Boost and Flyback Topologies
- <100 μA Device Quiescent Current
- Robust Performance with Inductor Current Runaway Prevention
- Thermal Shutdown
- Protection
- Current Limit
- Overload and Output Short Circuit
- Create a Custom Design Using the UCC28880 with the WEBENCH Power Designer
Applications
- AC-to-DC Power Supplies (Output Current Up to 100 mA for CCM; 70 mA for DCM)
- Metering, Home Automation, Infrastructure SMPS Low-Side Buck Topology for TRIAC Driver
- Appliances, White Goods and LED Drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7151 | $ 1.72 |
| 10+ | $ 1.4689 | $ 14.69 |
| 30+ | $ 1.3157 | $ 39.47 |
| 100+ | $ 1.1576 | $ 115.76 |
| 500+ | $ 1.0874 | $ 543.70 |
| 1,000+ | $ 1.0565 | $ 1056.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | SOIC-7 | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 100mA | |
| Frequency - Switching | 62kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 700V | |
| Voltage - Supply | 3.6V~5V | |
| Features | High voltage direct start;Under-voltage lockout;Soft-start;Overtemperature protection (OTP);Over Current Protection;Short Circuit Protection;Under Voltage Protection | |
| Topology | Buck;Buck-Boost;Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 55% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CCM;DCM |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC28880 integrates the controller and a 700-V power MOSFET into one monolithic device. The device also integrates a high-voltage current source, enabling start up and operation directly from the rectified mains voltage. The low quiescent current of the device enables excellent efficiency. With the UCC28880 the most common converter topologies, such as buck, buckboost and flyback can be built using a minimum number of external components. The UCC28880 incorporates a soft-start feature for controlled start up of the power stage which minimizes the stress on the power-stage components.
Features
- Integrated Power MOSFET (Switch) Rated to 700-V Drain-to-Source Voltage
- Integrated High-Voltage Current Source for Internal Low-Voltage Supply Generation
- Soft Start
- Self-Biased Switcher (Start Up and Operation Directly from Rectified Mains Voltage)
- Supports Buck, Buck-Boost and Flyback Topologies
- <100 μA Device Quiescent Current
- Robust Performance with Inductor Current Runaway Prevention
- Thermal Shutdown
- Protection
- Current Limit
- Overload and Output Short Circuit
- Create a Custom Design Using the UCC28880 with the WEBENCH Power Designer
Applications
- AC-to-DC Power Supplies (Output Current Up to 100 mA for CCM; 70 mA for DCM)
- Metering, Home Automation, Infrastructure SMPS Low-Side Buck Topology for TRIAC Driver
- Appliances, White Goods and LED Drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



