LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J1981BSRE6 product image
Images for reference only

VISHAY RNC55J1981BSRE6

Manufacturer
MPN
RNC55J1981BSRE6
LCSC Part #
C1814522
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.98kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J1981BSRE6
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3131$ 1.31
200+$ 0.5085$ 101.70
500+$ 0.4915$ 245.75
1,000+$ 0.4822$ 482.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.98kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J1981BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J1981BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.5696
RNC55J1981BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1981BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1981BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1981BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.9696
ERC551K9800BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
ERC551K9800BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9919
ERC551K9800BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNC55J1981BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNF14BAE1K98SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1909
RNC55H1981BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H1981BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
ERC551K9800BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNC55H1981BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1981BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.8004
RNC55H1981BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16