TI OPA244NA/3K
| Manufacturer | |
| MPN | OPA244NA/3K |
| LCSC Part # | C181401 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 12mA 1 700uV 160V/ms 98dB 10nA 50uA 430kHz SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 12mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 700uV | |
| Slew Rate | 160V/ms | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 98dB | |
| Ib - Input Bias Current | 10nA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 50uA | |
| Gain Bandwidth Product | 430kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.1V;1.1V~18V | |
| Rail to Rail | - | |
| Single Supply | 2.2V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 12mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 700uV | |
| Slew Rate | 160V/ms | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 98dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10nA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 50uA | |
| Gain Bandwidth Product | 430kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.1V;1.1V~18V | |
| Rail to Rail | - | |
| Single Supply | 2.2V~36V |
Introduction
The OPA244 (single), OPA2244 (dual), and OPA4244 (quad) op amps are designed for very low quiescent current (50μA/channel), yet achieve excellent bandwidth. Ideal for battery powered and portable instrumentation, all versions are offered in micro packages for space-limited applications. The dual and quad versions feature completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. The OPA244 series is easy to use and free from phase inversion and overload problems found in some other op amps. These amplifiers are stable in unity gain and excellent performance is maintained as they swing to their specified limits. They can be operated from single (+2.2V to +36V) or dual supplies (±1.1V to ±18V). The input common-mode voltage range includes ground—ideal for many single supply applications. All versions have similar performance. However, there are some differences, such as common-mode rejection. All versions are interchangeable in most applications. All versions are offered in miniature, surface-mount packages. OPA244 (single version) comes in the tiny 5-lead SOT-23-5 surface mount, SO-8 surface mount, and 8-pin DIP. OPA2244 (dual version) is available in the MSOP-8 surface mount, SO-8 surface-mount, and 8-pin DIP. The OPA4244 (quad) comes in the TSSOP-14 surface mount. They are fully specified from -40°C to +85°C and operate from -55°C to +125°C. A SPICE Macromodel is available for design analysis.
Features
- MicroSIZE PACKAGES OPA244 (Single): SOT-23-5 OPA2244 (Dual): MSOP-8 OPA4244 (Quad): TSSOP-14
- MicroPOWER: I_Q = 50μA/channel
- SINGLE SUPPLY OPERATION
- WIDE BANDWIDTH: 430kHz
- WIDE SUPPLY RANGE: Single Supply: 2.2V to 36V Dual Supply: ±1.1V to ±18V
Applications
- BATTERY POWERED SYSTEMS
- PORTABLE EQUIPMENT
- PCMCIA CARDS
- BATTERY PACKS AND POWER SUPPLIES
- CONSUMER PRODUCTS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4958 | $ 2.50 |
| 10+ | $ 2.1057 | $ 21.06 |
| 30+ | $ 1.8625 | $ 55.88 |
| 100+ | $ 1.6144 | $ 161.44 |
| 500+ | $ 1.5018 | $ 750.90 |
| 1,000+ | $ 1.4528 | $ 1452.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 12mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 700uV | |
| Slew Rate | 160V/ms | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 98dB | |
| Ib - Input Bias Current | 10nA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 50uA | |
| Gain Bandwidth Product | 430kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.1V;1.1V~18V | |
| Rail to Rail | - | |
| Single Supply | 2.2V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 12mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 700uV | |
| Slew Rate | 160V/ms | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 98dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10nA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 50uA | |
| Gain Bandwidth Product | 430kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.1V;1.1V~18V | |
| Rail to Rail | - | |
| Single Supply | 2.2V~36V |
Introduction
The OPA244 (single), OPA2244 (dual), and OPA4244 (quad) op amps are designed for very low quiescent current (50μA/channel), yet achieve excellent bandwidth. Ideal for battery powered and portable instrumentation, all versions are offered in micro packages for space-limited applications. The dual and quad versions feature completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. The OPA244 series is easy to use and free from phase inversion and overload problems found in some other op amps. These amplifiers are stable in unity gain and excellent performance is maintained as they swing to their specified limits. They can be operated from single (+2.2V to +36V) or dual supplies (±1.1V to ±18V). The input common-mode voltage range includes ground—ideal for many single supply applications. All versions have similar performance. However, there are some differences, such as common-mode rejection. All versions are interchangeable in most applications. All versions are offered in miniature, surface-mount packages. OPA244 (single version) comes in the tiny 5-lead SOT-23-5 surface mount, SO-8 surface mount, and 8-pin DIP. OPA2244 (dual version) is available in the MSOP-8 surface mount, SO-8 surface-mount, and 8-pin DIP. The OPA4244 (quad) comes in the TSSOP-14 surface mount. They are fully specified from -40°C to +85°C and operate from -55°C to +125°C. A SPICE Macromodel is available for design analysis.
Features
- MicroSIZE PACKAGES OPA244 (Single): SOT-23-5 OPA2244 (Dual): MSOP-8 OPA4244 (Quad): TSSOP-14
- MicroPOWER: I_Q = 50μA/channel
- SINGLE SUPPLY OPERATION
- WIDE BANDWIDTH: 430kHz
- WIDE SUPPLY RANGE: Single Supply: 2.2V to 36V Dual Supply: ±1.1V to ±18V
Applications
- BATTERY POWERED SYSTEMS
- PORTABLE EQUIPMENT
- PCMCIA CARDS
- BATTERY PACKS AND POWER SUPPLIES
- CONSUMER PRODUCTS
C181401 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NCS2005SN1T1G | onsemi | TSOP-5 | 4 | $ 1.1035 | ||
| LMV321AUIDBVR(UMW ) | UMW | SOT-23-5 | 6,110 | $ 0.0663 | ||
| LMV321-CM | Shikues | SOT-23-5 | 2,450 | $ 0.0425 | ||
| RS6331XF | RUNIC | SOT-23-5 | 4,135 | $ 0.224 | ||
| CBM8541AST5 | Corebai Microelectronics | SOT-23-5 | 28 | $ 0.5059 | ||
| LMV321IDBVR | UMW | SOT-23-5 | 675,670 | $ 0.0597 | ||
| OPA705NA/3K | TI | SOT-23-5 | 38 | $ 2.3759 | ||
| TLV2221IDBVT | TI | SOT-23-5 | 3 | $ 1.7434 | ||
| OPA705NA/250 | TI | SOT-23-5 | 0 | $ 2.2355 | ||
| LMV321RIYLT | ST | SOT-23-5 | 0 | $ 0.7936 |



