TI LMV751M5/NOPB
| Manufacturer | |
| MPN | LMV751M5/NOPB |
| LCSC Part # | C181395 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low Noise, Low Vos, Single Op Amp |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 15mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 2.3V/us | |
| Input Offset Current(Ios) | 0.2pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 103dB | |
| Ib - Input Bias Current | 1.5pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 5MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 6.5nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 15mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 2.3V/us | |
| Input Offset Current(Ios) | 0.2pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 103dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1.5pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 5MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 6.5nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5V |
Introduction
The LMV751 is a high performance CMOS operational amplifier intended for applications requiring low noise and low input offset voltage. It offers modest bandwidth of 4.5MHz for very low supply current and is unity gain stable. The output stage is able to drive high capacitance, up to 1000pF and source or sink 8mA output current. It is supplied in the space saving SOT-23-5 Tiny package. The LMV751 is designed to meet the demands of small size, low power, and high performance required by cellular phones and similar battery operated portable electronics.
Features
- Low Noise 6.5nV/√Hz
- Low Vos (0.05mV typ.)
- Wideband 4.5MHz GBP typ.
- Low Supply Current 500μA typ.
- Low Supply Voltage 2.7V to 5.0V
- Ground-Referenced Inputs
- Unity Gain Stable
- Small Package
Applications
- Cellular Phones
- Portable Equipment
- Radio Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3194 | $ 3.32 |
| 10+ | $ 2.8666 | $ 28.67 |
| 30+ | $ 2.5848 | $ 77.54 |
| 100+ | $ 2.2086 | $ 220.86 |
| 500+ | $ 2.0783 | $ 1039.15 |
| 1,000+ | $ 2.0213 | $ 2021.30 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 15mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 2.3V/us | |
| Input Offset Current(Ios) | 0.2pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 103dB | |
| Ib - Input Bias Current | 1.5pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 5MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 6.5nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 15mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 2.3V/us | |
| Input Offset Current(Ios) | 0.2pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 103dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1.5pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 5MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 6.5nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5V |
Introduction
The LMV751 is a high performance CMOS operational amplifier intended for applications requiring low noise and low input offset voltage. It offers modest bandwidth of 4.5MHz for very low supply current and is unity gain stable. The output stage is able to drive high capacitance, up to 1000pF and source or sink 8mA output current. It is supplied in the space saving SOT-23-5 Tiny package. The LMV751 is designed to meet the demands of small size, low power, and high performance required by cellular phones and similar battery operated portable electronics.
Features
- Low Noise 6.5nV/√Hz
- Low Vos (0.05mV typ.)
- Wideband 4.5MHz GBP typ.
- Low Supply Current 500μA typ.
- Low Supply Voltage 2.7V to 5.0V
- Ground-Referenced Inputs
- Unity Gain Stable
- Small Package
Applications
- Cellular Phones
- Portable Equipment
- Radio Systems
C181395 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



