LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI REF5045AIDR product image
  • REF5045AIDR thumbnail 1
  • REF5045AIDR thumbnail 2
  • REF5045AIDR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI REF5045AIDRRoHS

Manufacturer
MPN
REF5045AIDR
LCSC Part #
C181339
Packaging
SOIC-8
Customer #
Key Attributes
Low-Noise, Very Low Drift, Precision Voltage Reference
Datasheetpdf iconTI REF5045AIDR
In-Stock: 1,377
1,377 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5681$ 1.57
10+$ 1.3021$ 13.02
30+$ 1.1562$ 34.69
100+$ 0.9908$ 99.08
500+$ 0.9178$ 458.90
1,000+$ 0.8838$ 883.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOIC-8
Quiescent Current1.2mA
Output Voltage4.5V
Tolerance±0.1%
Voltage - Supply4.7V~18V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz13.5uVp-p
Output Current10mA
FeaturesBuilt-in temperature sensor
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The REF50xx is a family of low-noise, low-drift, very high precision voltage references. These references are capable of both sinking and sourcing current, and have excellent line and load regulation. Excellent temperature drift (3 ppm/℃) and high accuracy (0.05%) are achieved using proprietary design techniques. These features, combined with very low noise, make the REF50xx family ideal for use in high-precision data acquisition systems. Each reference voltage is available in both high grade (REF50xxIDGK and REF50xxID) and standard grade (REF50xxAIDGK and REF50xxAID). The reference voltages are offered in 8-pin VSSOP and SOIC packages, and are specified from -40℃ to 125℃.

Features

AI Translation
  • Low Temperature Drift: High-Grade: 3 ppm/°C (Max) Standard-Grade: 8 ppm/°C (Max)
  • High Accuracy: High-Grade: 0.05% (Max) Standard-Grade: 0.1% (Max)
  • Low Noise: 3 μVₚ₋ₚ/V
  • Excellent Long-Term Stability: 45 ppm/1000 hr (Typ) after 1000 Hours
  • High-Output Current: ±10 mA
  • Temperature Range: -40°C to 125°C

Applications

AI Translation
  • Precision Data Acquisition Systems
  • ATE Equipment
  • Industrial Process Controls
  • Medical Instrumentation
  • Pressure and Temperature Transmitters
  • Seismic monitoring systems