TI CC2590RGVR
| Manufacturer | |
| MPN | CC2590RGVR |
| LCSC Part # | C181329 |
| Packaging | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | 2.4-GHz RF Front End, output power |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | TI | |
| Packaging | QFN-16-EP(4x4) | |
| Quiescent Current | 0.1uA | |
| Features | Integrated power amplifier;Integrated low noise amplifier;Integrated RF switch;On-chip balun | |
| IP3(Transmit) | 23dBm | |
| P1dB(Transmit) | 10.4dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Applications | ISM | |
| Input return loss(Receive) | -19dB | |
| Frequency Range | 2.4GHz~2.4835GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | TI | |
| Packaging | QFN-16-EP(4x4) | |
| Quiescent Current | 0.1uA | |
| Features | Integrated power amplifier;Integrated low noise amplifier;Integrated RF switch;On-chip balun | |
| IP3(Transmit) | 23dBm |
| Type | Description | |
|---|---|---|
| P1dB(Transmit) | 10.4dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Applications | ISM | |
| Input return loss(Receive) | -19dB | |
| Frequency Range | 2.4GHz~2.4835GHz |
Introduction
CC2590 is a cost-effective and high performance RF Front End for low-power and low-voltage 2.4-GHz wireless applications. CC2590 is a range extender for all existing and future 2.4-GHz low-power RF transceivers, transmitters and System-on-Chip products. CC2590 increases the link budget by providing a power amplifier for increased output power, and an LNA with low noise figure for improved receiver sensitivity. CC2590 provides a small size, high output power RF design with its 4x4-mm QFN-16 package. CC2590 contains PA, LNA, switches, RF-matching, and balun for simple design of high performance wireless applications.
Features
- Seamless Interface to 2.4-GHz Low Power RF Devices
- Up to ±14 -dBm (25mW) Output Power
- 6-dB Typical Improved Sensitivity on CC24xx and CC2500, CC2510, and CC2511
- Few External Components
- Integrated Switches
- Integrated Matching Network
- Integrated Balun
- Integrated Inductors
- Integrated PA
- Integrated LNA
- Digital Control of LNA Gain by HGM Pin
- 100-nA in Power Down (EN = PAEN = 0)
- Low Transmit Current Consumption – 22-mA at 3-V for +12 -dBm, PAE = 23%
- Low Receive Current Consumption – 3.4 mA for High Gain Mode – 1.8 mA for Low Gain Mode
- 4.6-dB LNA Noise Figure, including T/R Switch and external antenna match
- RoHS Compliant 4×4 mm QFN-16 Package
- 2.0-V to 3.6-V Operation
Applications
- All 2.4-GHz ISM Band Systems
- Wireless Sensor Networks
- Wireless Industrial Systems
- IEEE 802.15.4 and ZigBee Systems
- Wireless Consumer Systems
- Wireless Audio Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0853 | $ 1.09 |
| 10+ | $ 0.9735 | $ 9.74 |
| 30+ | $ 0.9136 | $ 27.41 |
| 100+ | $ 0.8439 | $ 84.39 |
| 500+ | $ 0.8132 | $ 406.60 |
| 1,000+ | $ 0.7986 | $ 798.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | TI | |
| Packaging | QFN-16-EP(4x4) | |
| Quiescent Current | 0.1uA | |
| Features | Integrated power amplifier;Integrated low noise amplifier;Integrated RF switch;On-chip balun | |
| IP3(Transmit) | 23dBm | |
| P1dB(Transmit) | 10.4dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Applications | ISM | |
| Input return loss(Receive) | -19dB | |
| Frequency Range | 2.4GHz~2.4835GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | TI | |
| Packaging | QFN-16-EP(4x4) | |
| Quiescent Current | 0.1uA | |
| Features | Integrated power amplifier;Integrated low noise amplifier;Integrated RF switch;On-chip balun | |
| IP3(Transmit) | 23dBm |
| Type | Description | |
|---|---|---|
| P1dB(Transmit) | 10.4dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Applications | ISM | |
| Input return loss(Receive) | -19dB | |
| Frequency Range | 2.4GHz~2.4835GHz |
Introduction
CC2590 is a cost-effective and high performance RF Front End for low-power and low-voltage 2.4-GHz wireless applications. CC2590 is a range extender for all existing and future 2.4-GHz low-power RF transceivers, transmitters and System-on-Chip products. CC2590 increases the link budget by providing a power amplifier for increased output power, and an LNA with low noise figure for improved receiver sensitivity. CC2590 provides a small size, high output power RF design with its 4x4-mm QFN-16 package. CC2590 contains PA, LNA, switches, RF-matching, and balun for simple design of high performance wireless applications.
Features
- Seamless Interface to 2.4-GHz Low Power RF Devices
- Up to ±14 -dBm (25mW) Output Power
- 6-dB Typical Improved Sensitivity on CC24xx and CC2500, CC2510, and CC2511
- Few External Components
- Integrated Switches
- Integrated Matching Network
- Integrated Balun
- Integrated Inductors
- Integrated PA
- Integrated LNA
- Digital Control of LNA Gain by HGM Pin
- 100-nA in Power Down (EN = PAEN = 0)
- Low Transmit Current Consumption – 22-mA at 3-V for +12 -dBm, PAE = 23%
- Low Receive Current Consumption – 3.4 mA for High Gain Mode – 1.8 mA for Low Gain Mode
- 4.6-dB LNA Noise Figure, including T/R Switch and external antenna match
- RoHS Compliant 4×4 mm QFN-16 Package
- 2.0-V to 3.6-V Operation
Applications
- All 2.4-GHz ISM Band Systems
- Wireless Sensor Networks
- Wireless Industrial Systems
- IEEE 802.15.4 and ZigBee Systems
- Wireless Consumer Systems
- Wireless Audio Systems
C181329 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



