TI SN74LV8154MPWREP
| Manufacturer | |
| MPN | SN74LV8154MPWREP |
| LCSC Part # | C181287 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Rising Edge 2 25MHz TSSOP-20 Counters, Dividers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Number of Bits per Element | - | |
| Voltage - Supply | 2V~5.5V | |
| Direction | - | |
| Trigger Type | Rising Edge | |
| Timing | - | |
| Reset | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Elements | 2 | |
| Propagation Delay | 16ns@5V,50pF | |
| Count Rate | 25MHz | |
| Features | Cascade counter;Low-power mode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6574 | $ 5.66 |
| 10+ | $ 4.855 | $ 48.55 |
| 30+ | $ 4.3667 | $ 131.00 |
| 100+ | $ 3.9566 | $ 395.66 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Number of Bits per Element | - | |
| Voltage - Supply | 2V~5.5V | |
| Direction | - | |
| Trigger Type | Rising Edge | |
| Timing | - | |
| Reset | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Elements | 2 | |
| Propagation Delay | 16ns@5V,50pF | |
| Count Rate | 25MHz | |
| Features | Cascade counter;Low-power mode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C181287 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



