LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PCM1690DCAR product image
  • PCM1690DCAR thumbnail 1
  • PCM1690DCAR thumbnail 2
  • PCM1690DCAR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI PCM1690DCARRoHS

Manufacturer
MPN
PCM1690DCAR
LCSC Part #
C181276
Packaging
HTSSOP-48-EP-6.1mm
Customer #
Key Attributes
24-Bit, 192-kHz Sampling, Enhanced Multi-Level △E, Eight-Channel Audio Digital-to-Analog Converter
Datasheetpdf iconTI PCM1690DCAR
In-Stock: 1,082
1,082 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4543$ 4.45
10+$ 3.8025$ 38.03
30+$ 3.415$ 102.45
100+$ 3.0225$ 302.25
500+$ 2.8426$ 1421.30
1,000+$ 2.7615$ 2761.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerTI
PackagingHTSSOP-48-EP-6.1mm
FeaturesIntegrated modulator;Differential output;Power-on reset;Power-down mode
Settling Time-
Number of Channels8
InterfaceI2C
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~5.5V
Quiescent Current170uA
Output Type-
Integral non - linearity-
Resolution (Bits)24;192kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The PCM1690 device is a high- performance, singlechip, 24- bit, eight- channel, audio digital- to- analog converter (DAC) with differential outputs. The eightchannel, 24- bit DAC employs an enhanced, multilevel delta- sigma (ΔΣ) modulator and supports 8- kHz to 192- kHz sampling rates and a 16- /20- /24- /32- bit width digital audio input word on the audio interface. The audio interface of the PCM1690 supports the time- division- multiplexed (TDM) format in addition to the standard I²S, left- justified, right- justified, and DSP formats. The PCM1690 can be controlled through a three- wire, SPI- compatible interface, or two- wire, I²C - compatible serial interface in software, which provides access to all functions including digital attenuation, soft mute, de- emphasis, and so forth. Also, hardware control mode provides a subset of user- programmable functions through two control pins. The PCM1690 is available in a 12- mm × 8- mm (12- mm × 6- mm body) HTSSOP- 48 package.

Features

AI Translation
  • 24- Bit Delta- Sigma DAC
  • 8- Channel DAC
  • High Performance: Differential, fS = 48 kHz - THD+N: -94 dB - SNR: 113 dB - Dynamic Range: 113 dB - Sampling Rate: 8 kHz to 192 kHz - System Clock: 128 fs, 192 fs, 256 fs, 384 fs, 512 fs, 768 fs, 1152 fs
  • Differential Voltage Output: 8VPP
  • Analog Lowpass Filter Included
  • 4x/8x Oversampling Digital Filter:
    • Passband Ripple: ±0.0018 dB
    • Stop Band Attenuation: -75 dB
  • Zero Flag
  • Flexible Audio Interface:
    • I/F Format: I²S, Left-/Right-Justified, DSP, TDM
    • Data Length: 16, 20, 24, 32 Bits
  • Flexible Mode Control:
    • 3-Wire SPI, 2-Wire I²C-Compatible Serial Control Interface, or Hardware Control
  • Multiple Functions Through SPI or I²C I/F:
    • Audio I/F Format Select: I²S, Left-Justified, Right-Justified, DSP, TDM
    • Digital Attenuation and Soft Mute
    • Digital De-Emphasis: 32 kHz, 44.1 kHz, 48 kHz
    • Data Polarity Control
    • Power Down
  • Multiple Functions Through H/W Control:
    • Audio I/F Format Select: I²S, TDM
    • Digital De-Emphasis Filter: 44.1 kHz
    • Analog Mute by Clock Halt Detection
  • External RESET Pin
  • Power Supplies:
    • 5 V for Analog and 3.3 V for Digital
  • Package: HTSSOP-48
  • Operating Temperature Range: -40℃ to +85℃

Applications

AI Translation
  • Blu-ray DVD Players
  • HD DVD Players
  • AV Receivers
  • Home Theaters
  • Car Audio External Amplifiers
  • Car Audio AVN Applications