LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C16R9FSRSL product image
Images for reference only

VISHAY RLR05C16R9FSRSL

Manufacturer
MPN
RLR05C16R9FSRSL
LCSC Part #
C1812629
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 16.9Ω ±1% 0.125W Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C16R9FSRSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0527$ 1.05
200+$ 0.4075$ 81.50
500+$ 0.3936$ 196.80
1,000+$ 0.3859$ 385.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance16.9Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RLR05C16R9FMB14VISHAYDirectThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C16R9FRRSLVISHAYDirectThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C16R9FSB14VISHAYSimilarThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C16R9FRB14VISHAYSimilarThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C16R9FSBSLVISHAYSimilarThrough Hole,D1.7xL3.8mm0$ 4.0384
5 more alternative parts.View all substitutes