TI INA3221AIRGVR
| Manufacturer | |
| MPN | INA3221AIRGVR |
| LCSC Part # | C181255 |
| Packaging | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | Triple-Channel, High-Side Measurement, Shunt and Bus Voltage Monitor with I²C- and SMBUS-Compatible Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | QFN-16-EP(4x4) | |
| Features | Programmable threshold alarm;Digital output interface;High-side detection;Integrated ADC | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Output Current | - | |
| Input Offset Current(Ios) | - | |
| Slew Rate | - | |
| Input Voltage (Vin) | 2.7V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Gain | - | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Dual Supply | - | |
| Quiescent Current | 350uA | |
| Vos - Input Offset Voltage | 500nV | |
| Ib - Input Bias Current | 10uA | |
| Number of Channels | 3 | |
| Differential Voltage | ±26V | |
| Noise density(eN) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The INA3221 is a three-channel, high-side current and bus voltage monitor with an I²C and SMBUS-compatible interface. The INA3221 monitors both shunt voltage drops and bus supply voltages, in addition to having programmable conversion times and averaging modes for these signals. The INA3221 offers both critical and warning alerts to detect multiple programmable out-of-range conditions for each channel. The INA3221 senses current on buses that can vary from 0 V to 26 V. The device is powered from a single 2.7 V to 5.5 V supply, and draws 350 μA (typ) of supply current. The INA3221 is specified over the operating temperature range of -40°C to +125°C. The I²C and SMBUS-compatible interface features four programmable addresses.
Features
AI Translation
- Senses Bus Voltages From 0 V to 26 V
- Reports Shunt and Bus Voltage
- High Accuracy:
- Offset Voltage: ±80 μV (max)
- Gain Error: 0.25% (max)
- Configurable Averaging Options
- Four Programmable Addresses
- Programmable Alert and Warning Outputs
- Power-Supply Operation: 2.7 V to 5.5 V
Applications
AI Translation
- Computers
- Power Management
- Telecom Equipment
- Battery Chargers
- Power Supplies
- Test Equipment
In-Stock: 598
598 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3207 | $ 1.32 |
| 10+ | $ 1.1182 | $ 11.18 |
| 30+ | $ 1.0064 | $ 30.19 |
| 100+ | $ 0.8816 | $ 88.16 |
| 500+ | $ 0.7714 | $ 385.70 |
| 1,000+ | $ 0.7455 | $ 745.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



