LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C4421FSRSL product image
Images for reference only

VISHAY RLR05C4421FSRSL

Manufacturer
MPN
RLR05C4421FSRSL
LCSC Part #
C1812291
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 4.42kΩ ±1% 0.125W Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C4421FSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0527$ 1.05
200+$ 0.4075$ 81.50
500+$ 0.3936$ 196.80
1,000+$ 0.3859$ 385.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance4.42kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece