LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1302BSR36 product image
Images for reference only

VISHAY RNC55H1302BSR36

Manufacturer
MPN
RNC55H1302BSR36
LCSC Part #
C1812288
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 13kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H1302BSR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1352$ 1.14
200+$ 0.4392$ 87.84
500+$ 0.425$ 212.50
1,000+$ 0.417$ 417.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance13kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece