LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C3482FRRSL product image
Images for reference only

VISHAY RLR05C3482FRRSL

Manufacturer
MPN
RLR05C3482FRRSL
LCSC Part #
C1812285
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 34.8kΩ ±1% 0.125W Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C3482FRRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0527$ 1.05
200+$ 0.4075$ 81.50
500+$ 0.3936$ 196.80
1,000+$ 0.3859$ 385.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance34.8kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C3482FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C3482FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C3482FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C3482FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C3482FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C3482FMRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C3482FSBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 4.8343
RLR05C3482FSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C3482FPRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C3482FSRE519VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C3482FSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C3482FPBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.3901
RLR05C3482FSR3619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C3482FSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C3482FPRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C3482FMRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C3482FSRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C3482FSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C3482FMBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.3901
RLR05C3482FSRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433