LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H6193FPRSL product image
Images for reference only

VISHAY RNC55H6193FPRSL

Manufacturer
MPN
RNC55H6193FPRSL
LCSC Part #
C1812182
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 619kΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H6193FPRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0604$ 1.06
200+$ 0.4109$ 82.18
500+$ 0.3969$ 198.45
1,000+$ 0.3892$ 389.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance619kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H6193FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.9408
RNC55H6193FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.8724
RNC55H6193FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.161
RNC55H6193FPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.161
RNC55H6193FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H6193FSR3665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
ERC55619K00FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.937
RNC55H6193FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H6193FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.3041
RNC55H6193FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.701
RNC55H6193FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H6193FRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H6193FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
ERC55619K00FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H6193FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H6193FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.554
RNC55H6193FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H6193FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.2455
RNC55H6193FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H6193FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256