Guangdong Hottech BZT52C3V3
| Manufacturer |
Guangdong Hottech
Asian Brands |
| Mfr. Part # | BZT52C3V3 |
| LCSC Part # | C181193 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 3.3V 350mW SOD-123 |
| Description | Zener Diode Independent 3.3V 350mW Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Guangdong Hottech | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,655
1,655
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0147 $ 0.0140 | $ 0.07 |
50+ | $ 0.0117 $ 0.0112 | $ 0.56 |
150+ | $ 0.01 $ 0.0095 | $ 1.43 |
500+ | $ 0.009 $ 0.0086 | $ 4.30 |
3,000+ | $ 0.0077 $ 0.0074 | $ 22.20 |
6,000+ | $ 0.0073 $ 0.0070 | $ 42.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$