LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR60H3322FPRSL product image
Images for reference only

VISHAY RNR60H3322FPRSL

Manufacturer
MPN
RNR60H3322FPRSL
LCSC Part #
C1811318
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 33.2kΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNR60H3322FPRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9798$ 0.98
200+$ 0.3799$ 75.98
500+$ 0.3659$ 182.95
1,000+$ 0.3597$ 359.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance33.2kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H3322FMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H3322FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNR60H3322FPB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.2384
RNC60H3322FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNC60H3322FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNC60H3322FMRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC5533K200FHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H3322FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC5533K200FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H3322FPB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNR60H3322FPBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 5.3156
RNC60H3322FMR36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H3322FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.4147
RNC60H3322FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC5533K200FHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H3322FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H3322FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H3322DSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.3235
RNC60H3322DSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3131
RNC60H3322DSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729