ST STPS3060CW
| Manufacturer | |
| MPN | STPS3060CW |
| LCSC Part # | C181029 |
| Packaging | TO-247AC-3 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V TO-247AC-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-247AC-3 | |
| Reverse Leakage Current (Ir) | 150uA@60V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 60V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 15A | |
| Voltage - Forward(Vf@If) | 850mV@15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High voltage dual Schottky rectifier suited for switchmode power supplies and other power converters. Packaged in TO- 247, this device is intended for use in medium voltage operation, and particularly, in high frequency circuitries where low switching losses and low noise are required.
Features
AI Translation
- Negligible switching losses
- Low forward voltage drop
- Low capacitance
- High reverse avalanche surge capability.
In-Stock: 158
158 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7461 | $ 1.75 |
| 10+ | $ 1.5977 | $ 15.98 |
| 30+ | $ 1.5032 | $ 45.10 |
| 100+ | $ 1.4086 | $ 140.86 |
| 500+ | $ 1.3646 | $ 682.30 |
| 1,000+ | $ 1.3467 | $ 1346.70 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | TO-247AC-3 | |
| Reverse Leakage Current (Ir) | 150uA@60V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 60V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 15A | |
| Voltage - Forward(Vf@If) | 850mV@15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High voltage dual Schottky rectifier suited for switchmode power supplies and other power converters. Packaged in TO- 247, this device is intended for use in medium voltage operation, and particularly, in high frequency circuitries where low switching losses and low noise are required.
Features
AI Translation
- Negligible switching losses
- Low forward voltage drop
- Low capacitance
- High reverse avalanche surge capability.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

