Chilisin CLH1608T-5N6S-S
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | CLH1608T-5N6S-S |
| LCSC Part # | C180934 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 5.6nH 600mA 180mΩ 0603 |
| Description | 600mA 5.6nH 180mΩ Multilayer inductor 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0114 | $ 0.23 |
200+ | $ 0.0092 | $ 1.84 |
600+ | $ 0.0079 | $ 4.74 |
4,000+ | $ 0.0064 | $ 25.60 |
8,000+ | $ 0.0057 | $ 45.60 |
20,000+ | $ 0.0054 | $ 108.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$