VISHAY RN70E1003BR36
| Manufacturer | |
| MPN | RN70E1003BR36 |
| LCSC Part # | C1808949 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 100kΩ ±0.1% 0.75W Through Hole,D4.6xL14.3mm |
| Datasheet | VISHAY RN70E1003BR36 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 100kΩ | |
| Power(Watts) | 750mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 100kΩ | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0718 | $ 1.07 |
| 200+ | $ 0.4154 | $ 83.08 |
| 500+ | $ 0.4012 | $ 200.60 |
| 1,000+ | $ 0.3932 | $ 393.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 100kΩ | |
| Power(Watts) | 750mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 100kΩ | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN70E1003BB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 2.0433 | ||
| RN70E1003BBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 2.4091 | ||
| RN70E1003BRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.048 | ||
| RNC70J1003BRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 16.5112 | ||
| RNR70J1003BRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 19.789 | ||
| RN70E1003BRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.1986 | ||
| ERC70100K00BEEK500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 16.5112 | ||
| CMF65100K00BEBF | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.8455 | ||
| CMF65100K00BER6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.8055 | ||
| CMF65100K00BEEA | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.8055 | ||
| CMF65100K00BEEB | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.8101 | ||
| RN70C1003BB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.6355 | ||
| RN70C1003BBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.9626 | ||
| RN70C1003BRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.9162 | ||
| RN70C1003BRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.0992 | ||
| RNC70H1003BRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 12.9634 | ||
| RN70C1003BR36 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.8716 | ||
| ERC70100K00BHEK500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 12.9634 | ||
| CMF65100K00BHBF | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.3633 | ||
| CMF65100K00BHEA | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6786 |

