ADI ADT75ARZ-REEL
| Manufacturer | |
| MPN | ADT75ARZ-REEL |
| LCSC Part # | C18089 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | ±1℃ Accurate, 12-Bit Digital Temperature Sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±1℃ | |
| Interface | SMBus;I2C | |
| Temperature Conversion Time | 60ms | |
| Temperature Resolution | 12bit | |
| Features | Temperature threshold monitoring;Low-power standby |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADT75 is a complete temperature monitoring system in 8-lead MSOP and SOIC packages. It contains a band gap temperature sensor and a 12-bit analog-to-digital converter (ADC) to monitor and digitize the temperature to a resolution of 0.0625℃. The ADT75 is pin and register compatible with the LM75 and AD7416. The ADT75 is guaranteed to operate at supply voltages from 2.7V to 5.5V. Operating at 3.3V, the average supply current is typically 200μA. The ADT75 offers a shutdown mode that powers down the device, and this mode gives a shutdown current of typically 3μA. The ADT75 is rated for operation over the -55℃ to +125℃ temperature range. The A0, A1, and A2 pins are available for address selection. The OS/ALERT pin is an open-drain output that becomes active when temperature exceeds a programmable limit. The OS/ALERT pin can operate in either comparator or interrupt mode.
Features
- 12-bit temperature-to-digital converter
- B grade accuracy ±1.0℃ from 0℃ to 70℃
- A grade accuracy ±2.0℃ from -25℃ to +100℃
- SMBus/I²C compatible interface
- Operation from -55℃ to +125℃
- Operation from 2.7V to 5.5V
- Overtemperature indicator
- Shutdown mode for low power consumption
- Power consumption 79μW typically at 3.3V
- Small, low cost 8-lead MSOP in Pb-Sn and Pb-free packages
- Standard 8-lead SOIC Pb-free package
Applications
- Isolated sensors
- Environmental control systems
- Computer thermal monitoring
- Thermal protection
- Industrial process control
- Power-system monitors
- Hand-held applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3821 | $ 2.38 |
| 10+ | $ 2.0543 | $ 20.54 |
| 30+ | $ 1.8482 | $ 55.45 |
| 100+ | $ 1.6389 | $ 163.89 |
| 500+ | $ 1.4134 | $ 706.70 |
| 1,000+ | $ 1.3712 | $ 1371.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±1℃ | |
| Interface | SMBus;I2C | |
| Temperature Conversion Time | 60ms | |
| Temperature Resolution | 12bit | |
| Features | Temperature threshold monitoring;Low-power standby |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADT75 is a complete temperature monitoring system in 8-lead MSOP and SOIC packages. It contains a band gap temperature sensor and a 12-bit analog-to-digital converter (ADC) to monitor and digitize the temperature to a resolution of 0.0625℃. The ADT75 is pin and register compatible with the LM75 and AD7416. The ADT75 is guaranteed to operate at supply voltages from 2.7V to 5.5V. Operating at 3.3V, the average supply current is typically 200μA. The ADT75 offers a shutdown mode that powers down the device, and this mode gives a shutdown current of typically 3μA. The ADT75 is rated for operation over the -55℃ to +125℃ temperature range. The A0, A1, and A2 pins are available for address selection. The OS/ALERT pin is an open-drain output that becomes active when temperature exceeds a programmable limit. The OS/ALERT pin can operate in either comparator or interrupt mode.
Features
- 12-bit temperature-to-digital converter
- B grade accuracy ±1.0℃ from 0℃ to 70℃
- A grade accuracy ±2.0℃ from -25℃ to +100℃
- SMBus/I²C compatible interface
- Operation from -55℃ to +125℃
- Operation from 2.7V to 5.5V
- Overtemperature indicator
- Shutdown mode for low power consumption
- Power consumption 79μW typically at 3.3V
- Small, low cost 8-lead MSOP in Pb-Sn and Pb-free packages
- Standard 8-lead SOIC Pb-free package
Applications
- Isolated sensors
- Environmental control systems
- Computer thermal monitoring
- Thermal protection
- Industrial process control
- Power-system monitors
- Hand-held applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |


